The UT2005 is a diode with a maximum operating temperature of 175°C and a minimum operating temperature of -195°C. It can handle a maximum repetitive reverse voltage of 50V and a maximum reverse current of 5uA. The diode is designed for through hole mounting and is available in bulk packaging. It is not radiation hardened and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Forward Current | 2A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -195°C |
| Max Repetitive Reverse Voltage (Vrrm) | 50V |
| Max Reverse Current | 5uA |
| Mount | Through Hole |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 60A |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |