Diode Switching 800V 4A 2-Pin Case E
Microsemi UT4080 technical specifications.
| Forward Current | 4A |
| Max Repetitive Reverse Voltage (Vrrm) | 800V |
| Max Reverse Current | 5uA |
| Mount | Through Hole |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 100A |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi UT4080 to view detailed technical specifications.
No datasheet is available for this part.