The UT6120 is a power diode with a maximum repetitive reverse voltage of 200V and a peak non-repetitive surge current of 175A. It operates over a temperature range of -65°C to 175°C. The diode has a forward current rating of 9A. It is available in a bulk packaging option and is not radiation hardened. The UT6120 is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Forward Current | 9A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Max Reverse Current | 10uA |
| Mount | Stud |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 175A |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |