Diode Switching 500V 3A 2-Pin Case E
Checking distributor stock and pricing after the page loads.
| Forward Current | 3A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -195°C |
| Max Repetitive Reverse Voltage (Vrrm) | 500V |
| Max Reverse Current | 5uA |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 80A |
| Radiation Hardening | No |
| Reverse Recovery Time | 350ns |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |