The UTR3360 is a diode with a maximum operating temperature of 175°C and a minimum operating temperature of -195°C. It has a maximum repetitive reverse voltage of 600V and a maximum reverse current of 5uA. The diode can handle a peak non-repetitive surge current of 80A. It is available in a through hole package and is packaged on a tape and reel. The UTR3360 is not radiation hardened and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Forward Current | 3A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -195°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 5uA |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 80A |
| Radiation Hardening | No |
| Reverse Recovery Time | 400ns |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |