The UZ115 Zener diode operates within a temperature range of -65°C to 175°C and has a maximum power dissipation of 3W. It features a reverse leakage current of 1uA. The diode is available in a through-hole package and is not radiation hardened. It is not compliant with RoHS regulations.
Sign in to ask questions about the Microsemi UZ115 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microsemi UZ115 technical specifications.
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 3W |
| Max Reverse Leakage Current | 1uA |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Zener Voltage | 150V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi UZ115 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.