The UZ4724 is a Zener diode with a maximum operating temperature range of -65°C to 175°C. It can dissipate up to 5W of power and has a maximum reverse leakage current of 10uA. The diode is available in a through-hole package and is not radiation hardened. It is not RoHS compliant.
Sign in to ask questions about the Microsemi UZ4724 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microsemi UZ4724 technical specifications.
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 5W |
| Max Reverse Leakage Current | 10uA |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Zener Voltage | 24V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi UZ4724 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.