Diode Zener Single 56V 5% 5W 2-Pin Case B-(WT)
Microsemi UZ4756 technical specifications.
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 5W |
| Max Reverse Leakage Current | 5uA |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Zener Voltage | 56V |
| RoHS | Not CompliantNo |
No datasheet is available for this part.