Diode Zener Single 36V 10% 5W 2-Pin Case B-(WT)
Microsemi UZ4836 technical specifications.
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Power Dissipation | 5W |
| RoHS Compliant | No |
| Voltage Tolerance | 10% |
| Zener Voltage | 36V |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi UZ4836 to view detailed technical specifications.
No datasheet is available for this part.