The UZ5224 Zener diode has a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. It can handle a maximum power dissipation of 5W. The device features a low reverse leakage current of 5uA. The UZ5224 is available in a through-hole package and is not radiation hardened. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microsemi UZ5224 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 5W |
| Max Reverse Leakage Current | 5uA |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Zener Voltage | 240V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi UZ5224 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.