The UZ5745 is a 45V Zener diode with a maximum power dissipation of 5W. It operates within a temperature range of -65°C to 175°C and is available in a through hole package. The device is not radiation hardened and is not RoHS compliant.
Sign in to ask questions about the Microsemi UZ5745 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microsemi UZ5745 technical specifications.
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 5W |
| Max Reverse Leakage Current | 5uA |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Zener Voltage | 45V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi UZ5745 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.