The UZ5833 Zener diode has an impedance of 10 ohms and a maximum operating temperature of 175°C. It can handle a maximum power dissipation of 5 watts and features a maximum reverse leakage current of 5 microamperes. The device is packaged in a bulk format and is intended for through-hole mounting. It is not radiation hardened and is not RoHS compliant.
Sign in to ask questions about the Microsemi UZ5833 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microsemi UZ5833 technical specifications.
| Impedance | 10R |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 5W |
| Max Reverse Leakage Current | 5uA |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Zener Voltage | 33V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi UZ5833 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.