Microsemi UZ5860 technical specifications.
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 5W |
| Max Reverse Leakage Current | 5uA |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Zener Voltage | 60V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi UZ5860 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.