The UZ708 Zener diode has a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. It can handle a maximum power dissipation of 3W. The device has a maximum reverse leakage current of 200uA. The UZ708 is packaged in a bulk package and is intended for through-hole mounting. It is not radiation hardened and is not RoHS compliant.
Sign in to ask questions about the Microsemi UZ708 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microsemi UZ708 technical specifications.
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 3W |
| Max Reverse Leakage Current | 200uA |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Zener Voltage | 8.2V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi UZ708 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.