
The UZ713 is a Zener diode with a Zener voltage of 13V and a tolerance of 5%. It has a maximum power dissipation of 3W and can operate between -65°C and 175°C. The diode is packaged in an axial configuration and is mounted through a hole. It is not radiation hardened and is not RoHS compliant.
Sign in to ask questions about the Microsemi UZ713 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microsemi UZ713 technical specifications.
| Package/Case | Axial |
| Impedance | 6R |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 3W |
| Max Reverse Leakage Current | 10uA |
| Mount | Through Hole |
| Packaging | Bulk |
| Power Dissipation | 3W |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Tolerance | 5% |
| Voltage Tolerance | 5% |
| Zener Voltage | 13V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi UZ713 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
