The UZ7775L is a single zener diode with a maximum operating temperature range of -65°C to 175°C. It has a maximum power dissipation of 6W and a maximum reverse leakage current of 10uA. The device is packaged in bulk and is intended for through hole mounting. It is not radiation hardened or RoHS compliant.
Microsemi UZ7775L technical specifications.
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 6W |
| Max Reverse Leakage Current | 10uA |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Zener Voltage | 75V |
| RoHS | Not CompliantNo |
No datasheet is available for this part.