Diode Zener Single 80V 5% 6W 2-Pin Case C
Microsemi UZ7780 technical specifications.
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 6W |
| Max Reverse Leakage Current | 10uA |
| Mount | Stud |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Zener Voltage | 80V |
| RoHS | Not CompliantNo |
No datasheet is available for this part.