Sign in to ask questions about the Microsemi UZ8745 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microsemi UZ8745 technical specifications.
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1W |
| Max Reverse Leakage Current | 500nA |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Zener Voltage | 45V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi UZ8745 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.