The UZ8822 Zener diode operates within a temperature range of -65°C to 175°C and has a maximum power dissipation of 1W. It features a reverse leakage current of 500nA and is available in a through-hole package. The device is not radiation hardened and is not RoHS compliant.
Microsemi UZ8822 technical specifications.
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1W |
| Max Reverse Leakage Current | 500nA |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Zener Voltage | 22V |
| RoHS | Not CompliantNo |
No datasheet is available for this part.