DRAM Module SDRAM 512Mbyte
Checking distributor stock and pricing after the page loads.
| Package/Case | BGA |
| Data Bus Width | 72b |
| Max Frequency | 125MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.3V |
| Organization | 64MX72 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |