DRAM Module DDR SDRAM 1Gbit
Checking distributor stock and pricing after the page loads.
| Package/Case | BGA |
| Data Bus Width | 72b |
| Max Frequency | 200MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Operating Supply Voltage | 2.5V |
| Organization | 16MX72 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |