The Microsemi W3H128M72E-533NBI is a 72-bit wide memory device with a maximum frequency of 533 MHz. It features a 128M x 72 organization and operates within a temperature range of -40°C to 85°C. The device is supplied with a voltage of 1.8V and is packaged in a bulk FBGA package.
Checking distributor stock and pricing after the page loads.
| Package/Case | FBGA |
| Data Bus Width | 72b |
| Max Frequency | 533MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 1.8V |
| Organization | 128MX72 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |