DRAM Module DDR2 SDRAM 1Gbyte
Microsemi W3H128M72E-533SBI technical specifications.
| Package/Case | FBGA |
| Data Bus Width | 72b |
| Max Frequency | 533MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 1.8V |
| Organization | 128MX72 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi W3H128M72E-533SBI to view detailed technical specifications.
No datasheet is available for this part.