The W3H32M72E-400SB2I is a 32MX72 FPGA from Microsemi, packaged in a BGA package. It operates over a temperature range of -40°C to 85°C and has a maximum operating frequency of 400MHz. The device is designed to function with a 1.8V supply voltage and supports data bus widths of up to 72 bits. It is available in bulk packaging and is not radiation hardened.
Checking distributor stock and pricing after the page loads.
Microsemi W3H32M72E-400SB2I technical specifications.
| Package/Case | BGA |
| Data Bus Width | 72b |
| Max Frequency | 400MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 1.8V |
| Organization | 32MX72 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | UnconfirmedNo |