The W3H32M72E-400SB2M is a 32M x 72 bit SRAM module with a density of 256MB. It operates at a maximum temperature of 125°C and a minimum temperature of -55°C. The module is powered by a 1.8V supply voltage and has a maximum access time of 0.6ns. It is available in a bulk packaging option.
Checking distributor stock and pricing after the page loads.
Microsemi W3H32M72E-400SB2M technical specifications.
| Access Time-Max | 0.6ns |
| Address Bus Width | 13b |
| Package/Case | Module |
| Data Bus Width | 72b |
| Density | 256MB |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Operating Supply Voltage | 1.8V |
| Organization | 32M x 72 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |