This 32M x 72-bit SRAM device operates at a maximum temperature of 125°C and a minimum temperature of -55°C. It has a maximum access time of 0.6ns and is powered by a 1.8V supply voltage. The device is available in a bulk packaging format and is not radiation hardened.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microsemi W3H32M72E-400SB2M/REWORK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microsemi W3H32M72E-400SB2M/REWORK technical specifications.
| Access Time-Max | 0.6ns |
| Address Bus Width | 13b |
| Data Bus Width | 72b |
| Density | 256MB |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Operating Supply Voltage | 1.8V |
| Organization | 32M x 72 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi W3H32M72E-400SB2M/REWORK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.