DRAM Module DDR2 SDRAM 2.25Gbit
Checking distributor stock and pricing after the page loads.
Microsemi W3H32M72E-400SBC technical specifications.
| Package/Case | BGA |
| Data Bus Width | 72b |
| Max Frequency | 400MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 1.8V |
| Organization | 32MX72 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |