The W3H32M72E-400SBI is a 32MX72 FPGA from Microsemi with a 72-bit data bus width and a maximum frequency of 400MHz. It operates within a temperature range of -40°C to 85°C and requires a 1.8V supply voltage. The device is packaged in a BGA package and is available in bulk packaging. It is not radiation hardened and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Microsemi W3H32M72E-400SBI technical specifications.
| Package/Case | BGA |
| Data Bus Width | 72b |
| Max Frequency | 400MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 1.8V |
| Organization | 32MX72 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |