Microsemi W3H32M72E-400SBM technical specifications.
| Package/Case | BGA |
| Data Bus Width | 72b |
| Max Frequency | 400MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Operating Supply Voltage | 1.8V |
| Organization | 32MX72 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi W3H32M72E-400SBM to view detailed technical specifications.
No datasheet is available for this part.