The W3J512M72K-1333LBM is a 72-bit SRAM component from Microsemi, packaged in a BGA package. It operates within a temperature range of -55°C to 125°C and is supplied at 1.35V. The device has a data bus width of 72 bits and is available in bulk packaging. It is not radiation hardened and is not RoHS compliant.
Microsemi W3J512M72K-1333LBM technical specifications.
| Package/Case | BGA |
| Data Bus Width | 72b |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Operating Supply Voltage | 1.35V |
| Organization | 512MX72 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi W3J512M72K-1333LBM to view detailed technical specifications.
No datasheet is available for this part.