Flash Module Parallel 128Mbit
Checking distributor stock and pricing after the page loads.
| Package/Case | BGA |
| Data Bus Width | 64b |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.3V |
| Organization | 2MX64 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | UnconfirmedNo |