The W72M64VB-90BM is a 64-bit memory device with a 2MX64 organization, packaged in a BGA package and designed for surface mount. It operates within a temperature range of -55°C to 125°C and is supplied with a voltage between 3V and 3.6V. The device has a maximum access time of 90ns and is not radiation hardened.
Sign in to ask questions about the Microsemi W72M64VB-90BM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microsemi W72M64VB-90BM technical specifications.
| Access Time-Max | 90ns |
| Package/Case | BGA |
| Data Bus Width | 64b |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Elements | 4 |
| Operating Supply Voltage | 3.3V |
| Organization | 2MX64 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi W72M64VB-90BM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.