MCU 32-bit ROMLess 5V 132-Pin CQFP
Microsemi WC16-P332-16GM technical specifications.
| Data Bus Width | 32b |
| Interface | SPI, UART, SCI |
| Max Frequency | 16MHz |
| Max Operating Temperature | 125°C |
| Memory Type | ROMless, |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 455mW |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 5V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RAM Size | 2KB |
| Watchdog Timer | Yes |
| RoHS | Not CompliantNo |
No datasheet is available for this part.