Sign in to ask questions about the Microsemi WE-128K8-150CM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microsemi WE-128K8-150CM technical specifications.
| Access Time-Max | 150ns |
| Package/Case | CDIP |
| Data Bus Width | 8b |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Elements | 4 |
| Operating Supply Voltage | 5V |
| Organization | 128KX8 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi WE-128K8-150CM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.