EEPROM Module Parallel 2Mbit CDIP Module
Checking distributor stock and pricing after the page loads.
| Package/Case | CDIP |
| Data Bus Width | 8b |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Operating Supply Voltage | 5V |
| Organization | 256KX8 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | UnconfirmedNo |