EEPROM Module Parallel 4Mbit CQFP Module
Microsemi WE128K32N-250H1I technical specifications.
| Package/Case | Module |
| Data Bus Width | 32b |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 5V |
| Organization | 128KX32 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | UnconfirmedNo |
Download the complete datasheet for Microsemi WE128K32N-250H1I to view detailed technical specifications.
No datasheet is available for this part.