Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microsemi WED3C7410E16M-400BH9I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Core Architecture | PowerPC |
| Frequency | 400MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi WED3C7410E16M-400BH9I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.