The WEDPN16M64V-100BI is a 16MX64 FPGA with a 64-bit data bus width and a maximum operating frequency of 100MHz. It is available in a BGA package and is designed to operate within a temperature range of -40°C to 85°C. The device requires a 3.3V operating supply voltage. It is not radiation hardened and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | BGA |
| Data Bus Width | 64b |
| Max Frequency | 100MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.3V |
| Organization | 16MX64 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |