NOR Flash Parallel 3V/3.3V 32Mbit 1M x 32bit 100ns 68-Pin CQFP
Microsemi WF1M32B-100G2TI3 technical specifications.
| Address Bus Width | 20b |
| Density | 32Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Type | NOR, |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.