NOR Flash Parallel 3.3V 32Mbit 1M x 32bit 100ns 66-Pin CPGA
Checking distributor stock and pricing after the page loads.
Microsemi WF1M32B-100HM3 technical specifications.
| Address Bus Width | 20b |
| Density | 32Mb |
| Interface | Parallel |
| Max Operating Temperature | 125°C |
| Memory Type | NOR, |
| Min Operating Temperature | -55°C |
| Operating Supply Voltage | 3.3V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | UnconfirmedNo |
No datasheet is available for this part.