This 32Mb NOR flash memory module operates at a maximum temperature of 125°C and a minimum of -55°C. It has a 20-bit address bus width and is designed for parallel interface applications. The module is packaged in a bulk format and is not radiation hardened. It is not compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Address Bus Width | 20b |
| Package/Case | Module |
| Density | 32Mb |
| Interface | Parallel |
| Max Operating Temperature | 125°C |
| Memory Type | NOR, |
| Min Operating Temperature | -55°C |
| Operating Supply Voltage | 3.3V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |