The WF1M32B-150G2TM3 is a 32Mb parallel NOR flash memory device from Microsemi. It operates at a supply voltage of 3.3V and has a maximum operating temperature of 125°C. The memory type is NOR and it has a minimum operating temperature of -55°C. The device is available in bulk packaging and is not radiation hardened. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Address Bus Width | 20b |
| Density | 32Mb |
| Interface | Parallel |
| Max Operating Temperature | 125°C |
| Memory Type | NOR, |
| Min Operating Temperature | -55°C |
| Operating Supply Voltage | 3.3V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |