NOR Flash Parallel 5V 64Mbit 2M x 32bit 120ns 68-Pin CQFP
Microsemi WF2M32-120G2UC5 technical specifications.
| Address Bus Width | 21b |
| Density | 64Mb |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Memory Type | NOR, |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 5V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.