This 64Mb NOR flash memory features a 21-bit address bus and operates at 5V. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The memory is packaged in bulk form.
Microsemi WF2M32-150HC5 technical specifications.
| Address Bus Width | 21b |
| Density | 64Mb |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Memory Type | NOR, |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 5V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.