This NOR Flash memory device features a 21-bit address bus width and operates at a maximum temperature of 85°C. It has a density of 64 megabits and is designed for use with a 5V operating supply voltage. The memory type is NOR, and it is packaged in bulk form. The device is not radiation hardened and is not RoHS compliant.
Microsemi WF2M32-90G2UI5 technical specifications.
| Address Bus Width | 21b |
| Density | 64Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Type | NOR, |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 5V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.