The WF2M32-90G2UM5 is a 64Mb NOR flash memory module from Microsemi. It features an access time of up to 90ns and operates at a maximum supply voltage of 5.5V. The module is designed for surface mount applications and has a minimum operating temperature of -55°C and a maximum operating temperature of 125°C. It has a supply current of 160mA and is organized in a 2MX32 configuration.
Microsemi WF2M32-90G2UM5 technical specifications.
| Access Time-Max | 90ns |
| Address Bus Width | 21b |
| Package/Case | Module |
| Density | 64Mb |
| Interface | Parallel |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 5.5V |
| Memory Type | NOR, |
| Min Operating Temperature | -55°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Elements | 4 |
| Operating Supply Voltage | 5V |
| Organization | 2MX32 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Supply Current | 160mA |
| Sync/Async | Asynchronous |
| Word Size | 32b |
| RoHS | Not CompliantNo |
No datasheet is available for this part.