The WF2M32-90HI5 is a 64Mb parallel NOR flash memory device from Microsemi. It operates at a supply voltage of 5V and features a 21-bit address bus. The memory is designed to function within a temperature range of -40°C to 85°C. The WF2M32-90HI5 is available in bulk packaging. It does not meet RoHS compliance requirements.
Microsemi WF2M32-90HI5 technical specifications.
| Address Bus Width | 21b |
| Density | 64Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Type | NOR, |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 5V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.