Flash Module Asynchronous 16Mbit
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Data Bus Width | 32b |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Operating Supply Voltage | 5V |
| Organization | 512KX32 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | UnconfirmedNo |