This 16Mb NOR flash memory device features a 21-bit address bus width and operates at 5V. It is available in bulk packaging and has a maximum operating temperature of 70°C. The device is not radiation hardened and is not RoHS compliant. The memory type is NOR, and it has a minimum operating temperature of 0°C.
Checking distributor stock and pricing after the page loads.
| Address Bus Width | 21b |
| Density | 16Mb |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Memory Type | NOR, |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 5V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |