This 16Mb NOR flash memory device operates from a 5V supply and features a parallel interface. It is packaged in bulk form and has a maximum operating temperature of 125°C. The device is not radiation hardened and has a minimum operating temperature of -55°C.
Checking distributor stock and pricing after the page loads.
| Address Bus Width | 21b |
| Density | 16Mb |
| Interface | Parallel |
| Max Operating Temperature | 125°C |
| Memory Type | NOR, |
| Min Operating Temperature | -55°C |
| Operating Supply Voltage | 5V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | UnconfirmedNo |